
XTEAWT-00-0000-000000GC3 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-000000GC3TR-ND - Tape & Reel (TR) XTEAWT-00-0000-000000GC3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-000000GC3 |
Description | LED XLAMP NEUTRAL WHT 4300K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Neutral 4300K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 4300K | |
Flux @ 85°C, Current - Test | 135lm (130lm ~ 139lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.41550 | ₱24,415.50 |
| 25,000 | ₱23.22460 | ₱580,615.00 |














