


CGHV1F006S | |
|---|---|
DigiKey Part Number | 1465-CGHV1F006STR-ND - Tape & Reel (TR) 1465-CGHV1F006SCT-ND - Cut Tape (CT) 1465-CGHV1F006SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGHV1F006S |
Description | RF MOSFET HEMT 40V 12DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 60 mA 6GHz 16dB 8W 12-PDFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 6GHz | |
Gain | 16dB | |
Voltage - Test | 40 V | |
Current Rating (Amps) | 950mA | |
Noise Figure | - | |
Current - Test | 60 mA | |
Power - Output | 8W | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-PDFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,257.67000 | ₱5,257.67 |
| 10 | ₱4,387.34600 | ₱43,873.46 |
| 25 | ₱4,302.27320 | ₱107,556.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱3,817.64568 | ₱954,411.42 |








