Positive Output Vacuum Switch Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81505110

DigiKey Part Number
966-1116-ND
Manufacturer
Manufacturer Product Number
81505110
Description
VACUUM SWITCH POS OUT SUBBASE MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Positive Output Vacuum Switch Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Box
Part Status
Active
Type
Vacuum Switch
Function
Positive Output
Actuator Type
-
Operating Pressure
-1 ~ -13PSI (-0.1 ~ -0.9 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
-
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
3,000,000 Cycles
Approval Agency
-
Weight
0.353 lb (160.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱32,585.16000₱32,585.16
Manufacturers Standard Package