Liquid Level Controller High/Low Level SPDT (1 Form C) 220VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NNR220A

DigiKey Part Number
966-1821-ND
Manufacturer
Manufacturer Product Number
NNR220A
Description
CONTROL LIQ LEVEL 220VAC CHASSIS
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 220VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Sensitivity
Manufacturer
Crouzet
Output Type
Relay
Series
Contact Form
SPDT (1 Form C)
Packaging
Bulk
Contact Rating @ Voltage
10A @ 250VAC
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
High/Low Level
Termination Style
Quick Connect - 0.250" (6.3mm)
Voltage - Supply
220VAC
Operating Temperature
-10°C ~ 60°C
Sensitivity
4.7kOhm ~ 47kOhm
Weight
0.286 lb (129.73 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 33 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

33In Stock
Ships from WEC