100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3391-100.000

DigiKey Part Number
744-CE3391-100.000TR-ND - Tape & Reel (TR)
744-CE3391-100.000CT-ND - Cut Tape (CT)
744-CE3391-100.000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CE3391-100.000
Description
XTAL OSC XO 100.0000MHZ HCMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱369.81000₱369.81
10₱321.45100₱3,214.51
25₱304.01480₱7,600.37
50₱291.43780₱14,571.89
100₱279.40260₱27,940.26
250₱264.26624₱66,066.56
500₱253.37214₱126,686.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱242.94137₱242,941.37
Manufacturers Standard Package