206-212 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 1,045
Unit Price: ₱435.91000
Datasheet
Dip Switch DPST 2 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch DPST 2 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
206-212
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

206-212

DigiKey Part Number
206-212-ND
Manufacturer
Manufacturer Product Number
206-212
Description
SWITCH SLIDE DIP DPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch DPST 2 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
206-212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
DPST
Number of Positions
2
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.334" (8.48mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-55°C ~ 85°C
Body Material
Plastic
Length
0.486" (12.34mm)
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1,035₱45.56697₱47,161.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.