
288XAA5K162A2 | |
|---|---|
DigiKey Part Number | 288XAA5K162A2-ND |
Manufacturer | |
Manufacturer Product Number | 288XAA5K162A2 |
Description | ENC MECH GRY CODE RHT ANG PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Gray Code (Absolute) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |

