Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

402F360XXCJT | |
|---|---|
DigiKey Part Number | 402F360XXCJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F360XXCJT |
Description | CRYSTAL 36.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 36 MHz ±15ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F360XXCJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |



