
403C11A14M74560 | |
|---|---|
DigiKey Part Number | 110-403C11A14M74560TR-ND - Tape & Reel (TR) 110-403C11A14M74560CT-ND - Cut Tape (CT) 110-403C11A14M74560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11A14M74560 |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱26.14200 | ₱261.42 |
| 25 | ₱24.74880 | ₱618.72 |
| 50 | ₱23.72480 | ₱1,186.24 |
| 100 | ₱22.74210 | ₱2,274.21 |
| 250 | ₱21.50708 | ₱5,376.77 |
| 500 | ₱20.61740 | ₱10,308.70 |
| 1,000 | ₱19.76465 | ₱19,764.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.48452 | ₱55,453.56 |
| 6,000 | ₱17.72029 | ₱106,321.74 |
| 9,000 | ₱17.28823 | ₱155,594.07 |
| 15,000 | ₱16.75904 | ₱251,385.60 |
| 21,000 | ₱16.41955 | ₱344,810.55 |
| 30,000 | ₱16.06732 | ₱482,019.60 |










