425WF26012IMR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 18,000
Unit Price: ₱16.12535
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₱21.60573
Datasheet
26 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425WF26012IMR

DigiKey Part Number
110-425WF26012IMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
425WF26012IMR
Description
CRYSTAL 26.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱19.77139₱59,314.17
Manufacturers Standard Package