
445C35E20M00000 | |
|---|---|
DigiKey Part Number | 110-445C35E20M00000TR-ND - Tape & Reel (TR) 110-445C35E20M00000CT-ND - Cut Tape (CT) 110-445C35E20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C35E20M00000 |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱37.04000 | ₱370.40 |
| 25 | ₱35.01560 | ₱875.39 |
| 50 | ₱33.56240 | ₱1,678.12 |
| 100 | ₱32.17490 | ₱3,217.49 |
| 250 | ₱30.43004 | ₱7,607.51 |
| 500 | ₱29.16998 | ₱14,584.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱27.96349 | ₱27,963.49 |
| 2,000 | ₱26.80733 | ₱53,614.66 |
| 3,000 | ₱26.15337 | ₱78,460.11 |
| 5,000 | ₱25.35258 | ₱126,762.90 |
| 7,000 | ₱24.83873 | ₱173,871.11 |
| 10,000 | ₱24.30569 | ₱243,056.90 |
| 12,000 | ₱24.03775 | ₱288,453.00 |
| 24,000 | ₱23.04620 | ₱553,108.80 |
| 25,000 | ₱22.98909 | ₱574,727.25 |

