638P15625C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱194.81723
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱200.42803
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱220.79651
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱220.79651
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱220.79651
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱170.42555
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱170.42555
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: ₱355.99000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 275
Unit Price: ₱208.43000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 61
Unit Price: ₱208.43000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱245.01669
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱191.75000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱190.56000
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638P15625C3T

DigiKey Part Number
638P15625C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
638P15625C3T
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱220.79651₱220,796.51
Manufacturers Standard Package