
ATS25ASM-1 | |
|---|---|
DigiKey Part Number | 110-ATS25ASM-1TR-ND - Tape & Reel (TR) 110-ATS25ASM-1CT-ND - Cut Tape (CT) 110-ATS25ASM-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS25ASM-1 |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.92200 | ₱129.22 |
| 25 | ₱12.24360 | ₱306.09 |
| 50 | ₱11.73140 | ₱586.57 |
| 100 | ₱11.24300 | ₱1,124.30 |
| 250 | ₱10.63324 | ₱2,658.31 |
| 500 | ₱10.19376 | ₱5,096.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.77275 | ₱9,772.75 |
| 2,000 | ₱9.36811 | ₱18,736.22 |
| 3,000 | ₱9.13934 | ₱27,418.02 |
| 5,000 | ₱8.85925 | ₱44,296.25 |
| 7,000 | ₱8.67941 | ₱60,755.87 |
| 10,000 | ₱8.49272 | ₱84,927.20 |

