
MP160B | |
|---|---|
DigiKey Part Number | CTX1154-ND |
Manufacturer | |
Manufacturer Product Number | MP160B |
Description | CRYSTAL 16.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 25 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱42.28100 | ₱422.81 |
| 25 | ₱39.97000 | ₱999.25 |
| 50 | ₱38.31440 | ₱1,915.72 |
| 100 | ₱36.73040 | ₱3,673.04 |
| 300 | ₱34.35043 | ₱10,305.13 |
| 500 | ₱33.29678 | ₱16,648.39 |
| 1,000 | ₱31.91999 | ₱31,919.99 |
| 2,500 | ₱30.18709 | ₱75,467.73 |



