TFA202VG327KR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱78.62791
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱78.62791
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱78.62791
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱63.08906
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 13,443
Unit Price: ₱64.91000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 5,975
Unit Price: ₱30.97000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: ₱38.71000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: ₱39.30000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: ₱40.49000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: ₱41.09000
Datasheet
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA202VG327KR

DigiKey Part Number
TFA202VG327KR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFA202VG327KR
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.