TFA321JH327KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 8,597
Unit Price: ₱53.00000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 29,466
Unit Price: ₱53.00000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 2,905
Unit Price: ₱27.99000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 2,905
Unit Price: ₱28.58000
Datasheet
Image for TFA321JH327KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA321JH327KR

DigiKey Part Number
110-TFA321JH327KR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFA321JH327KR
Description
AEC-Q200 Compliant, Automotive G
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.