TFA322PG327KR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱78.62791
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱78.62791
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱25.64382
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱31.51684
Datasheet

Similar


Jauch Quartz
In Stock: 15,745
Unit Price: ₱26.20000
Datasheet

Similar


Jauch Quartz
In Stock: 42,250
Unit Price: ₱29.18000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: ₱45.85000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: ₱34.32581
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 689
Unit Price: ₱45.85000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 18,206
Unit Price: ₱30.97000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: ₱26.22761
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 192
Unit Price: ₱33.35000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 94,270
Unit Price: ₱48.24000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA322PG327KR

DigiKey Part Number
CTX1453TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFA322PG327KR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱25.64382₱76,931.46
Manufacturers Standard Package