
742C083181JP | |
|---|---|
DigiKey Part Number | 60-742C083181JPTR-ND - Tape & Reel (TR) 60-742C083181JPCT-ND - Cut Tape (CT) 60-742C083181JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083181JP |
Description | RES ARRAY 4 RES 180 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083181JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 180 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-181J4LF | Bourns Inc. | 176 | CAT16-181J4LFCT-ND | ₱9.32000 | Direct |
| EXB-V8V181JV | Panasonic Industry | 25,579 | Y4181CT-ND | ₱15.84000 | Direct |
| TC164-JR-07180RL | YAGEO | 5,000 | 13-TC164-JR-07180RLCT-ND | ₱9.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.31200 | ₱63.12 |
| 25 | ₱5.31200 | ₱132.80 |
| 50 | ₱4.68060 | ₱234.03 |
| 100 | ₱4.13870 | ₱413.87 |
| 250 | ₱3.54440 | ₱886.10 |
| 500 | ₱3.17282 | ₱1,586.41 |
| 1,000 | ₱2.85721 | ₱2,857.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.30030 | ₱11,501.50 |
| 10,000 | ₱2.11551 | ₱21,155.10 |
| 15,000 | ₱2.02057 | ₱30,308.55 |
| 25,000 | ₱1.91315 | ₱47,828.75 |
| 35,000 | ₱1.84913 | ₱64,719.55 |
| 50,000 | ₱1.78658 | ₱89,329.00 |











