
767163103GPTR13 | |
|---|---|
DigiKey Part Number | 60-767163103GPTR13TR-ND - Tape & Reel (TR) 60-767163103GPTR13CT-ND - Cut Tape (CT) 60-767163103GPTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 767163103GPTR13 |
Description | RES ARRAY 8 RES 10K OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱303.71000 | ₱303.71 |
| 10 | ₱206.04300 | ₱2,060.43 |
| 25 | ₱179.60280 | ₱4,490.07 |
| 50 | ₱163.03600 | ₱8,151.80 |
| 100 | ₱148.95840 | ₱14,895.84 |
| 250 | ₱133.53968 | ₱33,384.92 |
| 500 | ₱123.93546 | ₱61,967.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱108.74158 | ₱217,483.16 |
| 4,000 | ₱102.83317 | ₱411,332.68 |

