


CFM-4010V-158-206 | |
|---|---|
DigiKey Part Number | CFM-4010V-158-206-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010V-158-206 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.0 CFM (0.196m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4010V-158-206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 7.0 CFM (0.196m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 20.6dB(A) | |
Power (Watts) | 580 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.034 lb (15.42 g) | |
Current Rating (Amps) | 0.048A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱418.64000 | ₱418.64 |
| 10 | ₱340.74500 | ₱3,407.45 |
| 25 | ₱311.23200 | ₱7,780.80 |
| 50 | ₱289.93700 | ₱14,496.85 |
| 100 | ₱269.74960 | ₱26,974.96 |
| 400 | ₱245.64375 | ₱98,257.50 |






