Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.7kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.7kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CMT-1032-85-SMT-TR

DigiKey Part Number
102-CMT-1032-85-SMT-TR-ND - Tape & Reel (TR)
102-CMT-1032-85-SMT-CT-ND - Cut Tape (CT)
102-CMT-1032-85-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-1032-85-SMT-TR
Description
BUZZER MAGN 5V 10X10MMW SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.7kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-1032-85-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
4 ~ 6V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
80mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,305
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱111.36000₱111.36
10₱87.12200₱871.22
25₱79.24920₱1,981.23
50₱73.86580₱3,693.29
100₱68.89340₱6,889.34
250₱63.50412₱15,876.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱58.88483₱58,884.83
2,000₱54.86967₱109,739.34
3,000₱52.67912₱158,037.36
5,000₱51.88294₱259,414.70
Manufacturers Standard Package