TEC (Thermoelectric Cooler) 29.8W @ 27°C 3 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 29.8W @ 27°C 3 A 80°C
CUI High Performance Peltier Modules | Digi-Key Daily
How to Select a Peltier Module

CP303385H

DigiKey Part Number
102-4045-ND
Manufacturer
Manufacturer Product Number
CP303385H
Description
PELTIER, 30 X 30 X 3.85 MM, 3 A,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 29.8W @ 27°C 3 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP303385H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
29.8W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.85mm
Number of Stages
1
Current - Max
3 A
Voltage - Max
15.7 V
Resistance
4 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,746.01000₱1,746.01
5₱1,640.24600₱8,201.23
10₱1,596.77400₱15,967.74
25₱1,541.05880₱38,526.47
50₱1,500.21940₱75,010.97
100₱1,460.44590₱146,044.59