3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ-3506-SMT-TR

DigiKey Part Number
CP-3506SJTR-ND - Tape & Reel (TR)
CP-3506SJCT-ND - Cut Tape (CT)
CP-3506SJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-3506-SMT-TR
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-3506-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 6 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
Copper Alloy
Body Color
Silver, Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,741
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱114.93000₱114.93
10₱97.54300₱975.43
25₱91.39720₱2,284.93
50₱87.02640₱4,351.32
100₱82.86980₱8,286.98
250₱77.67704₱19,419.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱73.96944₱36,984.72
1,000₱70.43872₱70,438.72
1,500₱68.45312₱102,679.68
2,500₱66.03094₱165,077.35
3,500₱64.48312₱225,690.92
5,000₱62.88206₱314,410.30
Manufacturers Standard Package