3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 4 Conductor Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 4 Conductor Connector Solder
SJ-3541AS-SMT-TR-67
SJ-3541AS-SMT-TR-67
Understanding Audio Jack Switches and Schematics

SJ-3541AS-SMT-TR-67

DigiKey Part Number
102-4967-2-ND - Tape & Reel (TR)
102-4967-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJ-3541AS-SMT-TR-67
Description
STEREO JACK, IP67, 3.5, 5 CONDUC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 4 Conductor Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-3541AS-SMT-TR-67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
4 Conductor
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 5 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Shielded
Features
Board Guide, IP67
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱262.02000₱262.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱154.93421₱123,947.37
1,600₱147.54480₱236,071.68
2,400₱143.38772₱344,130.53
4,000₱138.31872₱553,274.88
Manufacturers Standard Package