


TBP01R1-508-07BE | |
|---|---|
DigiKey Part Number | 102-6411-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R1-508-07BE |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R1-508-07BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.335" (8.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱38.11200 | ₱381.12 |
| 25 | ₱33.18120 | ₱829.53 |
| 50 | ₱29.90600 | ₱1,495.30 |
| 100 | ₱27.05950 | ₱2,705.95 |
| 300 | ₱23.43690 | ₱7,031.07 |
| 500 | ₱22.09900 | ₱11,049.50 |
| 1,000 | ₱20.59001 | ₱20,590.01 |
| 5,000 | ₱18.17978 | ₱90,898.90 |


