


UJ2-AH-4-SMT-TR | |
|---|---|
DigiKey Part Number | 102-5878-2-ND - Tape & Reel (TR) 102-5878-1-ND - Cut Tape (CT) 102-5878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-AH-4-SMT-TR |
Description | CONN RCPT USB 2.0 TYPEA 4POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-AH-4-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | 30µ" Finish Thickness, Board Guide, Solder Rention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.88000 | ₱95.88 |
| 10 | ₱81.52400 | ₱815.24 |
| 25 | ₱76.39080 | ₱1,909.77 |
| 50 | ₱72.74620 | ₱3,637.31 |
| 100 | ₱69.26860 | ₱6,926.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱64.09567 | ₱19,228.70 |
| 600 | ₱61.03478 | ₱36,620.87 |
| 900 | ₱59.31379 | ₱53,382.41 |
| 1,500 | ₱57.21445 | ₱85,821.68 |
| 2,100 | ₱55.87293 | ₱117,333.15 |
| 3,000 | ₱54.48488 | ₱163,454.64 |















