
2450BM14G0011002T | |
|---|---|
DigiKey Part Number | 712-2450BM14G0011002TTR-ND - Tape & Reel (TR) 712-2450BM14G0011002TCT-ND - Cut Tape (CT) 712-2450BM14G0011002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BM14G0011002T |
Description | BALUN 2.4GHZ AEC 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±10 | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱27.27400 | ₱272.74 |
| 25 | ₱25.67800 | ₱641.95 |
| 100 | ₱23.49250 | ₱2,349.25 |
| 250 | ₱22.18356 | ₱5,545.89 |
| 500 | ₱21.25340 | ₱10,626.70 |
| 1,000 | ₱20.37682 | ₱20,376.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱18.76837 | ₱75,073.48 |
| 8,000 | ₱18.03226 | ₱144,258.08 |
| 12,000 | ₱17.62124 | ₱211,454.88 |
| 20,000 | ₱17.12339 | ₱342,467.80 |
| 28,000 | ₱16.80724 | ₱470,602.72 |



