
PJ1-021-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-021PJTR-ND - Tape & Reel (TR) CP1-021PJCT-ND - Cut Tape (CT) CP1-021PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ1-021-SMT-TR |
Description | CONN PWR JACK 1.70X4.75MM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ1-021-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 | |
Actual Diameter | 0.065" (1.65mm ID), 0.203" (5.15mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.319" (8.10mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱51.45100 | ₱514.51 |
| 25 | ₱48.23560 | ₱1,205.89 |
| 50 | ₱45.93680 | ₱2,296.84 |
| 100 | ₱43.73350 | ₱4,373.35 |
| 250 | ₱40.99424 | ₱10,248.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱39.03502 | ₱19,517.51 |
| 1,000 | ₱37.17171 | ₱37,171.71 |
| 1,500 | ₱36.12303 | ₱54,184.54 |
| 2,500 | ₱34.84461 | ₱87,111.53 |
| 3,500 | ₱34.02721 | ₱119,095.23 |
| 5,000 | ₱33.24379 | ₱166,218.95 |

