Similar
Similar

PSK-20D-9-DIN | |
|---|---|
DigiKey Part Number | 179-PSK-20D-9-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-20D-9-DIN |
Description | AC/DC DIN RAIL SUPPLY 9V 20W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 9V 2.2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 430V | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.2A | |
Power (Watts) | 20W | |
Voltage - Isolation | 4 kV | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | - | |
Size / Dimension | 2.99" L x 1.24" W x 1.47" H (76.0mm x 31.5mm x 37.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₱1,041.05792 | ₱24,985.39 |







