325010050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱173.75795
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱177.31905
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱180.87715
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱154.08860
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱163.94115
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱163.94115
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱163.94115
Datasheet
5 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
325010-05-0
325010-05-0

325010050

DigiKey Part Number
364-325010050-ND
Manufacturer
Manufacturer Product Number
325010050
Description
CONN BARRIER STRIP 5CIRC 0.325"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
5
Number of Wire Entries
5
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱375.17000₱375.17
10₱266.18900₱2,661.89
30₱228.23533₱6,847.06
50₱213.92740₱10,696.37
100₱197.59290₱19,759.29
250₱180.78428₱45,196.07
500₱171.07404₱85,537.02
1,000₱163.45344₱163,453.44
Manufacturers Standard Package