




325010090 | |
|---|---|
DigiKey Part Number | 364-325010090-ND |
Manufacturer | |
Manufacturer Product Number | 325010090 |
Description | CONN BARRIER STRIP 9CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 9 | |
Number of Wire Entries | 9 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱566.92000 | ₱566.92 |
| 10 | ₱401.84300 | ₱4,018.43 |
| 30 | ₱346.68033 | ₱10,400.41 |
| 50 | ₱326.11960 | ₱16,305.98 |
| 100 | ₱302.84750 | ₱30,284.75 |
| 250 | ₱279.09180 | ₱69,772.95 |
| 500 | ₱265.45604 | ₱132,728.02 |
| 1,000 | ₱254.79956 | ₱254,799.56 |



