
325010160 | |
|---|---|
DigiKey Part Number | 364-325010160-ND |
Manufacturer | |
Manufacturer Product Number | 325010160 |
Description | CONN BARRIER STRP 16CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 16 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱703.29000 | ₱703.29 |
| 10 | ₱499.56500 | ₱4,995.65 |
| 30 | ₱432.45200 | ₱12,973.56 |
| 50 | ₱407.64360 | ₱20,382.18 |
| 100 | ₱379.64910 | ₱37,964.91 |
| 250 | ₱351.17588 | ₱87,793.97 |
| 500 | ₱334.88776 | ₱167,443.88 |
| 1,000 | ₱322.18396 | ₱322,183.96 |

