
325310080 | |
|---|---|
DigiKey Part Number | 364-325310080-ND |
Manufacturer | |
Manufacturer Product Number | 325310080 |
Description | CONN BARRIER STRIP 8CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱411.49000 | ₱411.49 |
| 10 | ₱291.67600 | ₱2,916.76 |
| 30 | ₱250.42767 | ₱7,512.83 |
| 50 | ₱234.91280 | ₱11,745.64 |
| 100 | ₱217.23840 | ₱21,723.84 |
| 250 | ₱199.07804 | ₱49,769.51 |
| 500 | ₱188.60318 | ₱94,301.59 |
| 1,000 | ₱180.38946 | ₱180,389.46 |

