
325311080 | |
|---|---|
DigiKey Part Number | 364-325311080-ND |
Manufacturer | |
Manufacturer Product Number | 325311080 |
Description | CONN BARRIER STRIP 8CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱455.56000 | ₱455.56 |
| 10 | ₱322.94000 | ₱3,229.40 |
| 30 | ₱277.64200 | ₱8,329.26 |
| 50 | ₱260.67420 | ₱13,033.71 |
| 100 | ₱241.38000 | ₱24,138.00 |
| 250 | ₱221.59508 | ₱55,398.77 |
| 500 | ₱210.20554 | ₱105,102.77 |
| 1,000 | ₱201.28257 | ₱201,282.57 |

