430203090 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱309.26100
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱323.03195
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱331.06225
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱331.06225
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱350.32075
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱353.98900
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱357.65730
Datasheet
Image for 430203090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430203090

DigiKey Part Number
364-430203090-ND
Manufacturer
Manufacturer Product Number
430203090
Description
CONN BARRIER STRIP 9CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
9
Mounting Type
Chassis, Panel
Number of Wire Entries
9
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430200090Curtis Industries0364-430200090-ND₱309.26100Parametric Equivalent
430201090Curtis Industries0364-430201090-ND₱323.03195Parametric Equivalent
430202090Curtis Industries0364-430202090-ND₱331.06225Parametric Equivalent
430210090Curtis Industries0364-430210090-ND₱331.06225Parametric Equivalent
430211090Curtis Industries0364-430211090-ND₱350.32075Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
200₱331.06225₱66,212.45