430211240 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱707.29025
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱742.84455
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱759.35780
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱759.35780
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱759.35780
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱812.09825
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱819.50030
Datasheet
Image for 430211240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430211240

DigiKey Part Number
364-430211240-ND
Manufacturer
Manufacturer Product Number
430211240
Description
CONN BARRIER STRP 24CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
24
Number of Wire Entries
24
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
200₱801.39415₱160,278.83