430701260 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱647.57650
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱693.20965
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱704.80700
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱704.80700
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱698.18205
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱743.67230
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱768.43320
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱754.40620
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱775.85610
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱831.83905
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱831.83905
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱809.62690
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱853.19965
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱880.28895
Datasheet
Image for 430701260 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430701260

DigiKey Part Number
364-430701260-ND
Manufacturer
Manufacturer Product Number
430701260
Description
CONN BARRIER STRP 26CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
26
Number of Wire Entries
26
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
200₱798.10400₱159,620.80