Image for LHS-2-C-N4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHS-2-C-N4

DigiKey Part Number
LHS-2-C-N4-ND
Manufacturer
Manufacturer Product Number
LHS-2-C-N4
Description
CONTROL LIQ LEVEL 240VAC CHASSIS
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Obsolete
Type
High/Low Level
Voltage - Supply
240VAC
Sensitivity
0 ~ 3MOhm
Features
Adjustable Sensitivity, Auxiliary Contactor, NEMA 4 Rated Enclosure Included
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 120VAC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.