
CF20081U0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20081U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20081U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20081U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20081U0R0-NH |
Description | CONN FFC FPC TOP 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱14.11300 | ₱141.13 |
| 25 | ₱13.19640 | ₱329.91 |
| 50 | ₱12.57700 | ₱628.85 |
| 100 | ₱11.96960 | ₱1,196.96 |
| 250 | ₱11.21924 | ₱2,804.81 |
| 500 | ₱10.68208 | ₱5,341.04 |
| 1,000 | ₱10.17174 | ₱10,171.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.68611 | ₱19,372.22 |
| 4,000 | ₱9.22340 | ₱36,893.60 |
| 6,000 | ₱8.96317 | ₱53,779.02 |
| 10,000 | ₱8.64589 | ₱86,458.90 |
| 14,000 | ₱8.44308 | ₱118,203.12 |
| 20,000 | ₱8.23332 | ₱164,666.40 |


