
CF20441V0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20441V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20441V0R0-NHCT-ND - Cut Tape (CT) 2987-CF20441V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20441V0R0-NH |
Description | CONN FFC VERT 44POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 44 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.85842 | ₱21,858.42 |
| 2,000 | ₱20.55577 | ₱41,111.54 |
| 3,000 | ₱19.83035 | ₱59,491.05 |
| 5,000 | ₱18.95298 | ₱94,764.90 |
| 7,000 | ₱18.39653 | ₱128,775.71 |
| 10,000 | ₱18.38976 | ₱183,897.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱34.30100 | ₱343.01 |
| 25 | ₱32.15720 | ₱803.93 |
| 50 | ₱30.62060 | ₱1,531.03 |
| 100 | ₱29.15570 | ₱2,915.57 |
| 250 | ₱27.32632 | ₱6,831.58 |
| 500 | ₱26.01978 | ₱13,009.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱32.93100 | ₱329.31 |
| 25 | ₱30.32280 | ₱758.07 |
| 50 | ₱28.51260 | ₱1,425.63 |
| 100 | ₱26.81540 | ₱2,681.54 |
| 250 | ₱24.71800 | ₱6,179.50 |
| 500 | ₱23.24356 | ₱11,621.78 |










