


C4RXS-4036G | |
|---|---|
DigiKey Part Number | C4RXS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C4RXS-4036G |
Description | DIP CABLE - CDR40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱784.87000 | ₱784.87 |
| 10 | ₱603.06300 | ₱6,030.63 |
| 25 | ₱545.07320 | ₱13,626.83 |
| 50 | ₱505.82960 | ₱25,291.48 |
| 100 | ₱470.23660 | ₱47,023.66 |
| 250 | ₱428.24788 | ₱107,061.97 |
| 500 | ₱399.95328 | ₱199,976.64 |
| 1,000 | ₱374.35750 | ₱374,357.50 |




