Direct

CWR-217-10-0003 | |
|---|---|
DigiKey Part Number | CKR10T-ND |
Manufacturer | |
Manufacturer Product Number | CWR-217-10-0003 |
Description | CONN RCPT 10POS IDC TIN-LEAD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Blue | |
Base Product Number |





