
GPB508AL05BR | |
|---|---|
DigiKey Part Number | SW638-ND |
Manufacturer | |
Manufacturer Product Number | GPB508AL05BR |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱418.64000 | ₱418.64 |
| 10 | ₱361.58800 | ₱3,615.88 |
| 25 | ₱340.98320 | ₱8,524.58 |
| 50 | ₱326.15540 | ₱16,307.77 |
| 100 | ₱311.94670 | ₱31,194.67 |
| 250 | ₱294.07696 | ₱73,519.24 |
| 500 | ₱281.21416 | ₱140,607.08 |
| 1,000 | ₱268.89028 | ₱268,890.28 |

