
FS15LF | |
|---|---|
DigiKey Part Number | 725-1070-ND |
Manufacturer | |
Manufacturer Product Number | FS15LF |
Description | SENSOR FLOW LIQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.24 GPM Trip, 0.07 GPM Release 19/32", 0.59" (15mm) Acetal Resin |
Datasheet | Datasheet |
EDA/CAD Models | FS15LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.24 GPM Trip, 0.07 GPM Release | |
Flow Sensor Type | Liquid | |
Voltage - Input | 120VDC, 240VAC | |
Port Size | 19/32", 0.59" (15mm) | |
Switch Function/Rating | N/O | |
Material - Body | Acetal Resin | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,164.64000 | ₱2,164.64 |
| 10 | ₱2,062.21700 | ₱20,622.17 |
| 50 | ₱1,968.13940 | ₱98,406.97 |
| 100 | ₱1,910.95950 | ₱191,095.95 |






