M8C PSOC™1 CY8C22xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C22545-24AXIT

DigiKey Part Number
448-CY8C22545-24AXITTR-ND - Tape & Reel (TR)
448-CY8C22545-24AXITCT-ND - Cut Tape (CT)
448-CY8C22545-24AXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C22545-24AXIT
Description
IC MCU 8BIT 16KB FLASH 44TQFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C22xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
CY8C22545-24AXIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Data Converters
A/D 3x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱512.73000₱512.73
10₱398.09200₱3,980.92
25₱369.42440₱9,235.61
100₱337.89860₱33,789.86
250₱322.87056₱80,717.64
500₱313.81064₱156,905.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱314.72810₱472,092.15
Manufacturers Standard Package