
2201/24GY-100 | |
|---|---|
DigiKey Part Number | 49-2201/24GY-100-ND |
Manufacturer | |
Manufacturer Product Number | 2201/24GY-100 |
Description | HOOK-UP STRND 24AWG GRY 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,746.60000 | ₱1,746.60 |
| 2 | ₱1,663.23000 | ₱3,326.46 |
| 3 | ₱1,615.99000 | ₱4,847.97 |
| 5 | ₱1,558.06600 | ₱7,790.33 |
| 7 | ₱1,520.90714 | ₱10,646.35 |
| 10 | ₱1,482.37800 | ₱14,823.78 |
| 25 | ₱1,387.13400 | ₱34,678.35 |
| 50 | ₱1,318.49660 | ₱65,924.83 |
| 100 | ₱1,252.64020 | ₱125,264.02 |






