26 AWG Hook-Up Wire 66/44 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671/26WH-1000

DigiKey Part Number
2671/26WH-1000-ND
Manufacturer
Manufacturer Product Number
2671/26WH-1000
Description
HOOK-UP STRND 26AWG WHITE 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 66/44 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
66/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
UL Style 1692/1568
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱39,095.77000₱39,095.77
2₱37,163.37000₱74,326.74
3₱36,069.43667₱108,208.31
5₱34,728.25000₱173,641.25
7₱33,866.93571₱237,068.55
10₱32,972.00100₱329,720.01
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 0
Unit Price: ₱15,532.43000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 3
Unit Price: ₱10,642.18000
HOOK-UP STRND 26AWG GREEN 100'
In-Stock: 0
Unit Price: ₱10,642.18000
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 0
Unit Price: ₱10,642.18000
Alternate Length
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 0
Unit Price: ₱10,642.18000