
CRT10-2.5RD-50 | |
|---|---|
DigiKey Part Number | CRT10-2.5RD-50-ND |
Manufacturer | |
Manufacturer Product Number | CRT10-2.5RD-50 |
Description | HOOK-UP STRND 10AWG RED |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 37/26 Red 12.5kV 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Jacket (Insulation) Thickness | - | |
Length | 50.00' (15.24m) | |
Voltage | 12.5kV | |
Operating Temperature | -90°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-Spec QQ-W-343 and Mil-W-16878 | |
Base Product Number |



