Box Plastic, Phenolic Black Open End(s) 5.010" L x 4.250" W (127.25mm x 107.95mm) X 1.750" (44.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Phenolic Black Open End(s) 5.010" L x 4.250" W (127.25mm x 107.95mm) X 1.750" (44.45mm)
0230-A
0230-A

0230-A

DigiKey Part Number
1722-1016-ND
Manufacturer
Manufacturer Product Number
0230-A
Description
BOX PLASTIC BLK 5.01"L X 4.25"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, Phenolic Black Open End(s) 5.010" L x 4.250" W (127.25mm x 107.95mm) X 1.750" (44.45mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.010" L x 4.250" W (127.25mm x 107.95mm)
Height
1.750" (44.45mm)
Area (L x W)
21.3in² (137cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.130" (3.30mm)
Features
Heat Resistant
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱437.69000₱437.69
5₱374.33200₱1,871.66
10₱349.85600₱3,498.56
25₱319.95040₱7,998.76
50₱299.04820₱14,952.41
100₱279.51580₱27,951.58
300₱251.13030₱75,339.09
500₱250.11000₱125,055.00
Manufacturers Standard Package