



8070 | |
|---|---|
DigiKey Part Number | 1722-1059-ND |
Manufacturer | |
Manufacturer Product Number | 8070 |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.719" (18.26mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱352.54000 | ₱352.54 |
| 5 | ₱302.39400 | ₱1,511.97 |
| 10 | ₱284.53000 | ₱2,845.30 |
| 25 | ₱263.80640 | ₱6,595.16 |
| 50 | ₱250.06240 | ₱12,503.12 |
| 100 | ₱237.77120 | ₱23,777.12 |
| 250 | ₱223.47208 | ₱55,868.02 |
| 500 | ₱213.95124 | ₱106,975.62 |
| 1,000 | ₱205.41832 | ₱205,418.32 |

